JANTX1N747DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.279.82480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.280.89880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.92.75420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.93.73060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.301.30470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.302.28110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.99.10050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.388.98180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.390.05580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.174.86610
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.175.84240
Datasheet
Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N747DUR-1

DigiKey Part Number
1086-20092-ND
Manufacturer
Manufacturer Product Number
JANTX1N747DUR-1
Description
DIODE ZENER 3.6V 500MW DO213AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/127
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
24 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5519DUR-1Microchip Technology01086-18959-NDkr.279.82480Parametric Equivalent
JAN1N5519DUR-1/TRMicrochip Technology0150-JAN1N5519DUR-1/TR-NDkr.280.89880Parametric Equivalent
JAN1N747DUR-1Microchip Technology01086-20091-NDkr.92.75420Parametric Equivalent
JAN1N747DUR-1/TRMicrochip Technology0150-JAN1N747DUR-1/TR-NDkr.93.73060Parametric Equivalent
JANTX1N5519DUR-1Microchip Technology01086-18960-NDkr.301.30470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.98.12420kr.9,812.42
Unit Price without VAT:kr.98.12420
Unit Price with VAT:kr.122.65525