JANTX1N6642UBD/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.154.75310

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.172.03460

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.72120

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.56280

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.223.39120
Diode Array 1 Pair Series Connection 75 V 300mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6642UBD/TR

DigiKey Part Number
150-JANTX1N6642UBD/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6642UBD/TR
Description
DIODE ARRAY GP 75V 300MA UB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 300mA Surface Mount 3-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
20 ns
Manufacturer
Microchip Technology
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Grade
Military
Diode Configuration
1 Pair Series Connection
Qualification
MIL-PRF-19500/578
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
3-SMD, No Lead
Current - Average Rectified (Io) (per Diode)
300mA
Supplier Device Package
UB
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N6642UB/TRMicrochip Technology0150-JANTX1N6642UB/TR-NDkr.154.75310Parametric Equivalent
JANTX1N6642UBDMicrochip Technology01086-20038-NDkr.172.03460Parametric Equivalent
JANTXV1N6642UB/TRMicrochip Technology0150-JANTXV1N6642UB/TR-NDkr.176.72120Parametric Equivalent
JANTXV1N6642UBDMicrochip Technology01086-20039-NDkr.224.56280Parametric Equivalent
JANTXV1N6642UBD/TRMicrochip Technology0150-JANTXV1N6642UBD/TR-NDkr.223.39120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.173.01100kr.17,301.10
Manufacturers Standard Package
Unit Price without VAT:kr.173.01100
Unit Price with VAT:kr.216.26375