JANTX1N6642UB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.154.75310

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.192.34290

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.172.03460

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.72120

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.222.41480

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.222.41480

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.56280

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,125.25490
Datasheet
Diode 75 V 300mA Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6642UB

DigiKey Part Number
1086-20023-ND
Manufacturer
Manufacturer Product Number
JANTX1N6642UB
Description
DIODE STANDARD 75V 300MA UB
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount UB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
UB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.129.84320kr.12,984.32
Unit Price without VAT:kr.129.84320
Unit Price with VAT:kr.162.30400