JANTX1N5811US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.25060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.222.41480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.203.07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.914
Unit Price: kr.43.68000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 395
Unit Price: kr.49.01000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.30611
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.57569
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.74590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.114.72230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.06670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.959.95720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.960.93360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 13
Unit Price: kr.143.98000
Diode 150 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5811US/TR

DigiKey Part Number
150-JANTX1N5811US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5811US/TR
Description
DIODE STANDARD 150V 3A B SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N5811US/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.57.41000kr.5,741.00
Manufacturers Standard Package
Unit Price without VAT:kr.57.41000
Unit Price with VAT:kr.71.76250