JANTX1N5811URS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.04840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.224.87050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.205.31000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.359
Unit Price: kr.44.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 395
Unit Price: kr.49.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.85048
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.13407
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.00180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.98900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.61000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.55.67470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.970.55600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.971.54320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 24
Unit Price: kr.145.57000
Diode 150 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5811URS/TR

DigiKey Part Number
150-JANTX1N5811URS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5811URS/TR
Description
DIODE STANDARD 150V 3A B SQMELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/477
Voltage - DC Reverse (Vr) (Max)
150 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Supplier Device Package
B, SQ-MELF
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5811AUS/TRMicrochip Technology0150-1N5811AUS/TR-NDkr.73.04840Parametric Equivalent
1N5811URSMicrochip Technology0150-1N5811URS-NDkr.224.87050Parametric Equivalent
1N5811URS/TRMicrochip Technology0150-1N5811URS/TRCT-NDkr.205.31000Parametric Equivalent
1N5811USMicrochip Technology1.3591N5811US-NDkr.44.16000Parametric Equivalent
1N5811US/TRMicrochip Technology395150-1N5811US/TRCT-NDkr.49.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.134.44850kr.13,444.85
Manufacturers Standard Package
Unit Price without VAT:kr.134.44850
Unit Price with VAT:kr.168.06063