Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5806US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5806US/TR-ND - Tape & Reel (TR) 150-JANTX1N5806US/TRCT-ND - Cut Tape (CT) 150-JANTX1N5806US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTX1N5806US/TR |
Description | DIODE STANDARD 150V 1A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Mfr | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package D-5A |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 2.5 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5806US/TR | Microchip Technology | 0 | 1N5806US/TR-ND | kr.42.08135 | Parametric Equivalent |
| 1N5806USE3 | Microchip Technology | 0 | 1N5806USE3-ND | kr.38.23000 | Parametric Equivalent |
| 1N5806USE3/TR | Microchip Technology | 0 | 1N5806USE3/TR-ND | kr.42.86236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.37000 | kr.48.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | kr.41.14660 | kr.4,361.54 |
| Unit Price without VAT: | kr.48.37000 |
|---|---|
| Unit Price with VAT: | kr.60.46250 |


