Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5535B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5535B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5535B-1/TR |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 13.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4109 | Microchip Technology | 160 | 1N4109-ND | kr.14.65000 | Parametric Equivalent |
| 1N4109/TR | Microchip Technology | 0 | 150-1N4109/TR-ND | kr.17.18388 | Parametric Equivalent |
| 1N5535B | Microchip Technology | 0 | 1N5535B-ND | kr.18.84366 | Parametric Equivalent |
| 1N5535B/TR | Microchip Technology | 0 | 150-1N5535B/TR-ND | kr.20.11298 | Parametric Equivalent |
| JAN1N5535B-1 | Microchip Technology | 0 | 1086-19200-ND | kr.35.92993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | kr.45.59589 | kr.5,106.74 |
| Unit Price without VAT: | kr.45.59589 |
|---|---|
| Unit Price with VAT: | kr.56.99486 |




