Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5532C-1 | |
|---|---|
DigiKey Part Number | 1086-19155-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5532C-1 |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 10.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5532C-1 | Microchip Technology | 0 | 1086-19154-ND | kr.91.97310 | Parametric Equivalent |
| JAN1N5532C-1/TR | Microchip Technology | 0 | 150-JAN1N5532C-1/TR-ND | kr.93.04710 | Parametric Equivalent |
| JAN1N5532D-1 | Microchip Technology | 0 | 1086-19160-ND | kr.115.01520 | Parametric Equivalent |
| JAN1N5532D-1/TR | Microchip Technology | 0 | 150-JAN1N5532D-1/TR-ND | kr.116.08920 | Parametric Equivalent |
| JANTX1N5532C-1/TR | Microchip Technology | 0 | 150-JANTX1N5532C-1/TR-ND | kr.102.32250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.101.34620 | kr.10,134.62 |
| Unit Price without VAT: | kr.101.34620 |
|---|---|
| Unit Price with VAT: | kr.126.68275 |


