JANTX1N5530BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.12110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.95.09750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.240.96560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.241.94200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.301.30470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.302.28110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: kr.88.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.48360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.249.46000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.310.58010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.311.65410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.323.27280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.402.94380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.403.92010
Datasheet
Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5530BUR-1/TR

DigiKey Part Number
150-JANTX1N5530BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5530BUR-1/TR
Description
DIODE ZENER 10V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/437
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.99.00290kr.9,900.29
Manufacturers Standard Package
Unit Price without VAT:kr.99.00290
Unit Price with VAT:kr.123.75363