JANTX1N5415 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.39.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.03678
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.36.97254
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.37.80843
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.73940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.63960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.335.13280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.336.16160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.43.08098
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.57.35605
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.58.25580
Datasheet
Diode 50 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5415

DigiKey Part Number
1086-2448-ND
Manufacturer
Manufacturer Product Number
JANTX1N5415
Description
DIODE STANDARD 50V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/411
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
104kr.42.56663kr.4,426.93
Unit Price without VAT:kr.42.56663
Unit Price with VAT:kr.53.20829