Parametric Equivalent
Parametric Equivalent

JANTX1N5187 | |
|---|---|
DigiKey Part Number | 1086-18765-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5187 |
Description | DIODE STANDARD 200V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/424 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5187 | Microchip Technology | 110 | 1N5187-ND | kr.47.93000 | Parametric Equivalent |
| 1N5187/TR | Microchip Technology | 0 | 150-1N5187/TR-ND | kr.53.89500 | Parametric Equivalent |
| 1N5187US | Microchip Technology | 0 | 1N5187US-ND | kr.60.24165 | Parametric Equivalent |
| JAN1N5187 | Microchip Technology | 0 | 1086-18764-ND | kr.50.86840 | Parametric Equivalent |
| JAN1N5187/TR | Microchip Technology | 0 | 150-JAN1N5187/TR-ND | kr.51.84470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.80.64730 | kr.8,064.73 |
| Unit Price without VAT: | kr.80.64730 |
|---|---|
| Unit Price with VAT: | kr.100.80913 |


