Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4991DUS/TR | |
|---|---|
DigiKey Part Number  | 150-JANTX1N4991DUS/TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | JANTX1N4991DUS/TR  | 
Description  | DIODE ZENER 240V 5W E-MELF  | 
Manufacturer Standard Lead Time  | 37 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 240 V 5 W ±1% Surface Mount E-MELF  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±1%  | |
Power - Max  | 5 W  | |
Impedance (Max) (Zzt)  | 650 Ohms  | |
Current - Reverse Leakage @ Vr  | 2 µA @ 182 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 1 A  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/356  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | E-MELF  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.387.39390 | kr.38,739.39 | 
| Unit Price without VAT: | kr.387.39390 | 
|---|---|
| Unit Price with VAT: | kr.484.24238 | 


