JANTX1N49xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4975

DigiKey Part Number
1086-1032-ND
Manufacturer
Manufacturer Product Number
JANTX1N4975
Description
DIODE ZENER 51V 5W AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4975 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
27 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.94000kr.42.94
100kr.39.87200kr.3,987.20
Manufacturers Standard Package
Unit Price without VAT:kr.42.94000
Unit Price with VAT:kr.53.67500