JANTX1N4965US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.24709
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.52.27594
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.139.78820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.174.70310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.557.67400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.553.23980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.87590
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.179.71850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.54.39780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.05550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.89.89200
Datasheet
Zener Diode 20 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4965US

DigiKey Part Number
1086-2406-ND
Manufacturer
Manufacturer Product Number
JANTX1N4965US
Description
DIODE ZENER 20V 5W D5B
Customer Reference
Detailed Description
Zener Diode 20 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4965US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.53.56190kr.5,356.19
Unit Price without VAT:kr.53.56190
Unit Price with VAT:kr.66.95238