JANTX1N4955US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.164.22380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.205.03560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.64.73270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,008.26280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3,760.06000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.759.02220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.760.09620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.133.95660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.210.89380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.125.36460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.216.06850
Datasheet
Zener Diode 7.5 V 5 W ±5% Surface Mount E-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4955US/TR

DigiKey Part Number
150-JANTX1N4955US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4955US/TR
Description
DIODE ZENER 7.5V 5W E-MELF
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 5 W ±5% Surface Mount E-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
1.5 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
E-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.67.46650kr.6,746.65
Manufacturers Standard Package
Unit Price without VAT:kr.67.46650
Unit Price with VAT:kr.84.33313