Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JANTX1N4627C-1 | |
|---|---|
| DigiKey Part Number | 1086-18442-ND | 
| Manufacturer | |
| Manufacturer Product Number | JANTX1N4627C-1 | 
| Description | DIODE ZENER 6.2V 500MW DO204AH | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 1200 Ohms | |
| Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
| Operating Temperature | -65°C ~ 175°C | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/435 | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.75.77660 | kr.7,577.66 | 
| Unit Price without VAT: | kr.75.77660 | 
|---|---|
| Unit Price with VAT: | kr.94.72075 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark