JANTX1N4623D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.78.87250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.79.85960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,025.14480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,026.23080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.95.85130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.121.51690
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.122.60280
Datasheet
Zener Diode 4.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4623D-1/TR

DigiKey Part Number
150-JANTX1N4623D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4623D-1/TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
1600 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4623D-1Microchip Technology0150-JAN1N4623D-1-NDkr.78.87250Parametric Equivalent
JAN1N4623D-1/TRMicrochip Technology0150-JAN1N4623D-1/TR-NDkr.79.85960Parametric Equivalent
JANS1N4623D-1Microchip Technology0150-JANS1N4623D-1-NDkr.1,025.14480Parametric Equivalent
JANS1N4623D-1/TRMicrochip Technology0150-JANS1N4623D-1/TR-NDkr.1,026.23080Parametric Equivalent
JANTX1N4623D-1Microchip Technology0150-JANTX1N4623D-1-NDkr.95.85130Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.96.93710kr.9,693.71
Manufacturers Standard Package
Unit Price without VAT:kr.96.93710
Unit Price with VAT:kr.121.17138