JANTX1N4618DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.136.49510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.137.47150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.176.81880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.248.67890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.249.65530
Datasheet
Zener Diode 2.7 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4618DUR-1/TR

DigiKey Part Number
150-JANTX1N4618DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4618DUR-1/TR
Description
DIODE ZENER 2.7V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/435
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
1500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4618DUR-1Microchip Technology01086-18318-NDkr.136.49510Parametric Equivalent
JAN1N4618DUR-1/TRMicrochip Technology0150-JAN1N4618DUR-1/TR-NDkr.137.47150Parametric Equivalent
JANTX1N4618DUR-1Microchip Technology01086-18319-NDkr.176.81880Parametric Equivalent
JANTXV1N4618DUR-1Microchip Technology01086-18320-NDkr.248.67890Parametric Equivalent
JANTXV1N4618DUR-1/TRMicrochip Technology0150-JANTXV1N4618DUR-1/TR-NDkr.249.65530Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.177.79520kr.17,779.52
Manufacturers Standard Package
Unit Price without VAT:kr.177.79520
Unit Price with VAT:kr.222.24400