D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4473CUS

DigiKey Part Number
150-JANTX1N4473CUS-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
JANTX1N4473CUS
Description
DIODE ZENER 22V 1.5W D5A
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 17.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.156.16060kr.15,616.06
Unit Price without VAT:kr.156.16060
Unit Price with VAT:kr.195.20075