Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4466DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4466DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4466DUS/TR |
Description | DIODE ZENER 11V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 8.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4466DUS/TR | Microchip Technology | 0 | 150-JAN1N4466DUS/TR-ND | kr.218.70460 | Parametric Equivalent |
| JANS1N4466DUS | Microchip Technology | 0 | JANS1N4466DUS-ND | kr.2,149.65180 | Parametric Equivalent |
| JANS1N4466DUS/TR | Microchip Technology | 0 | 150-JANS1N4466DUS/TR-ND | kr.2,150.62820 | Parametric Equivalent |
| JANTXV1N4466DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4466DUS/TR-ND | kr.368.18540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.323.76100 | kr.32,376.10 |
| Unit Price without VAT: | kr.323.76100 |
|---|---|
| Unit Price with VAT: | kr.404.70125 |



