Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



JANTX1N4148UB2R | |
|---|---|
DigiKey Part Number | 1086-17569-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4148UB2R |
Description | DIODE STD REV 75V 200MA UB2R |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount UB2R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/116 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB2R | |
Operating Temperature - Junction | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.146.92610 | kr.14,692.61 |
| Unit Price without VAT: | kr.146.92610 |
|---|---|
| Unit Price with VAT: | kr.183.65763 |



