Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4125C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4125C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4125C-1/TR |
Description | DIODE ZENER 47V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 35.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 250 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4125C-1 | Microchip Technology | 0 | 1086-17374-ND | kr.103.20130 | Parametric Equivalent |
| JANTX1N4125D-1 | Microchip Technology | 0 | 1086-17380-ND | kr.129.07480 | Parametric Equivalent |
| JANTX1N4125D-1/TR | Microchip Technology | 0 | 150-JANTX1N4125D-1/TR-ND | kr.130.05120 | Parametric Equivalent |
| JANTXV1N4125C-1 | Microchip Technology | 0 | 1086-17375-ND | kr.150.75000 | Parametric Equivalent |
| JANTXV1N4125C-1/TR | Microchip Technology | 0 | 150-JANTXV1N4125C-1/TR-ND | kr.151.82400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.104.17760 | kr.10,417.76 |
| Unit Price without VAT: | kr.104.17760 |
|---|---|
| Unit Price with VAT: | kr.130.22200 |


