Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4109DUR-1 | |
|---|---|
DigiKey Part Number | 1086-17113-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4109DUR-1 |
Description | DIODE ZENER 15V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5535DUR-1 | Microchip Technology | 0 | 1086-19214-ND | kr.40.39100 | Parametric Equivalent |
| JAN1N5535DUR-1/TR | Microchip Technology | 0 | 150-JAN1N5535DUR-1/TR-ND | kr.40.52190 | Parametric Equivalent |
| JANTX1N4109DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4109DUR-1/TR-ND | kr.24.35760 | Parametric Equivalent |
| JANTX1N5535DUR-1 | Microchip Technology | 0 | 1086-19215-ND | kr.41.63440 | Parametric Equivalent |
| JANTX1N5535DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N5535DUR-1/TR-ND | kr.41.77840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.182.38400 | kr.18,238.40 |
| Unit Price without VAT: | kr.182.38400 |
|---|---|
| Unit Price with VAT: | kr.227.98000 |


