Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4104CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4104CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4104CUR-1/TR |
Description | DIODE ZENER 10V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4104CUR-1 | Microchip Technology | 0 | 1086-17031-ND | kr.149.48070 | Parametric Equivalent |
| JANTX1N4104DUR-1 | Microchip Technology | 0 | 1086-17037-ND | kr.186.97290 | Parametric Equivalent |
| JANTX1N4104DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4104DUR-1/TR-ND | kr.187.94930 | Parametric Equivalent |
| JANTXV1N4104CUR-1 | Microchip Technology | 0 | 1086-17032-ND | kr.215.77560 | Parametric Equivalent |
| JANTXV1N4104CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4104CUR-1/TR-ND | kr.216.75190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.150.45710 | kr.15,045.71 |
| Unit Price without VAT: | kr.150.45710 |
|---|---|
| Unit Price with VAT: | kr.188.07138 |


