Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4100C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4100C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4100C-1/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4100C-1 | Microchip Technology | 0 | 1086-16968-ND | kr.101.18190 | Parametric Equivalent |
| JANTX1N4100D-1 | Microchip Technology | 0 | 1086-16974-ND | kr.126.55130 | Parametric Equivalent |
| JANTX1N4100D-1/TR | Microchip Technology | 0 | 150-JANTX1N4100D-1/TR-ND | kr.127.63720 | Parametric Equivalent |
| JANTXV1N4100C-1 | Microchip Technology | 0 | 1086-16969-ND | kr.152.41440 | Parametric Equivalent |
| JANTXV1N4100C-1/TR | Microchip Technology | 0 | 150-JANTXV1N4100C-1/TR-ND | kr.153.50030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.102.26770 | kr.10,226.77 |
| Unit Price without VAT: | kr.102.26770 |
|---|---|
| Unit Price with VAT: | kr.127.83463 |


