JANTX1N3036B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.44000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.51.39200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.12860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.164.48000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.76060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.152.25600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.65.92045
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.211.00800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.200.83260
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3036B-1

DigiKey Part Number
1086-16613-ND
Manufacturer
Manufacturer Product Number
JANTX1N3036B-1
Description
DIODE ZENER 47V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.55.80800kr.5,580.80
Unit Price without VAT:kr.55.80800
Unit Price with VAT:kr.69.76000