JANTX1N3034C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.114.01470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.10050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.195.15760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.196.14470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.169.19580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.180.64660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.73250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.250.33870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.251.32580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.238.29560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.239.28270
Datasheet
Zener Diode 39 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3034C-1

DigiKey Part Number
1086-16583-ND
Manufacturer
Manufacturer Product Number
JANTX1N3034C-1
Description
DIODE ZENER 39V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 29.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3034C-1Microchip Technology01086-16582-NDkr.114.01470Parametric Equivalent
JAN1N3034C-1/TRMicrochip Technology0150-JAN1N3034C-1/TR-NDkr.115.10050Parametric Equivalent
JAN1N3034D-1Microchip Technology01086-16588-NDkr.195.15760Parametric Equivalent
JAN1N3034D-1/TRMicrochip Technology0150-JAN1N3034D-1/TR-NDkr.196.14470Parametric Equivalent
JANTX1N3034C-1/TRMicrochip Technology0150-JANTX1N3034C-1/TR-NDkr.169.19580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.168.20870kr.16,820.87
Unit Price without VAT:kr.168.20870
Unit Price with VAT:kr.210.26088