JANTX1N3026DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.59.55817
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.60.92490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.265.08170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.266.15570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.303.94090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.370.43100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.371.40730
Datasheet
Zener Diode 18 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3026DUR-1/TR

DigiKey Part Number
150-JANTX1N3026DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3026DUR-1/TR
Description
DIODE ZENER 18V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
20 Ohms
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4746DMicrochip Technology0150-CDLL4746D-NDkr.59.55817Parametric Equivalent
CDLL4746D/TRMicrochip Technology0150-CDLL4746D/TR-NDkr.60.92490Parametric Equivalent
JAN1N3026DUR-1Microchip Technology01086-16456-NDkr.265.08170Parametric Equivalent
JAN1N3026DUR-1/TRMicrochip Technology0150-JAN1N3026DUR-1/TR-NDkr.266.15570Parametric Equivalent
JANTX1N3026DUR-1Microchip Technology01086-16457-NDkr.303.94090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.304.91720kr.30,491.72
Manufacturers Standard Package
Unit Price without VAT:kr.304.91720
Unit Price with VAT:kr.381.14650