JANTX1N3020D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.167.51770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.168.60350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.180.64660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.250.33870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.251.32580
Datasheet
Zener Diode 10 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3020D-1/TR

DigiKey Part Number
150-JANTX1N3020D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3020D-1/TR
Description
DIODE ZENER 10V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±1%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
7 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3020D-1Microchip Technology01086-16350-NDkr.167.51770Parametric Equivalent
JAN1N3020D-1/TRMicrochip Technology0150-JAN1N3020D-1/TR-NDkr.168.60350Parametric Equivalent
JANTX1N3020D-1Microchip Technology01086-16351-NDkr.180.64660Parametric Equivalent
JANTXV1N3020D-1Microchip Technology01086-16352-NDkr.250.33870Parametric Equivalent
JANTXV1N3020D-1/TRMicrochip Technology0150-JANTXV1N3020D-1/TR-NDkr.251.32580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.181.73250kr.18,173.25
Manufacturers Standard Package
Unit Price without VAT:kr.181.73250
Unit Price with VAT:kr.227.16563