Parametric Equivalent

JANS1N936BUR-1 | |
|---|---|
DigiKey Part Number | 150-JANS1N936BUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N936BUR-1 |
Description | DIODE ZENER 9V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/156 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.3,151.80340 | kr.157,590.17 |
| Unit Price without VAT: | kr.3,151.80340 |
|---|---|
| Unit Price with VAT: | kr.3,939.75425 |


