Diode Array 1 Pair Common Cathode 100 V 35A Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N7037CCU1

DigiKey Part Number
150-JANS1N7037CCU1-ND
Manufacturer
Manufacturer Product Number
JANS1N7037CCU1
Description
DIODE ARRAY SCHOTTKY 100V 35A U1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 35A Surface Mount 3-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
35A
Voltage - Forward (Vf) (Max) @ If
1.22 V @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Military
Qualification
MIL-PRF-19500/730
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
U1 (SMD-1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,272.97820kr.63,648.91
Unit Price without VAT:kr.1,272.97820
Unit Price with VAT:kr.1,591.22275