JANS1N6345 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.87469
Datasheet
Zener Diode 75 V 500 mW ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6345

DigiKey Part Number
JANS1N6345-ND
Manufacturer
Manufacturer Product Number
JANS1N6345
Description
DIODE ZENER 75V 500MW B-AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Through Hole
Package / Case
Supplier Device Package
B, Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.840.98480kr.42,049.24
Unit Price without VAT:kr.840.98480
Unit Price with VAT:kr.1,051.23100