Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JANS1N6332DUS/TR | |
|---|---|
| DigiKey Part Number | 150-JANS1N6332DUS/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JANS1N6332DUS/TR | 
| Description | DIODE ZENER 22V 500MW SQ-MELF | 
| Manufacturer Standard Lead Time | 40 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 22 V 500 mW ±1% Surface Mount B, SQ-MELF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±1% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
| Operating Temperature | -65°C ~ 175°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/533 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | B, SQ-MELF | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.3,152.19460 | kr.157,609.73 | 
| Unit Price without VAT: | kr.3,152.19460 | 
|---|---|
| Unit Price with VAT: | kr.3,940.24325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark