JANS1N6328US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.104.83430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.779.74180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 45
Unit Price: kr.97.82000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.107.59830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.469.77990
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6328US/TR

DigiKey Part Number
150-JANS1N6328US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N6328US/TR
Description
DIODE ZENER 15V 500MW SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11 V
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/533
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
B, SQ-MELF
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N6328USMicrochip Technology01086-19855-NDkr.104.83430Parametric Equivalent
JANS1N6328USMicrochip Technology01086-15150-NDkr.779.74180Parametric Equivalent
JANTX1N6328USMicrochip Technology451086-15436-NDkr.97.82000Parametric Equivalent
JANTX1N6328US/TRMicrochip Technology0150-JANTX1N6328US/TR-NDkr.107.59830Parametric Equivalent
JANTXV1N6328DUSMicrochip Technology01086-19854-NDkr.469.77990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.780.82780kr.39,041.39
Manufacturers Standard Package
Unit Price without VAT:kr.780.82780
Unit Price with VAT:kr.976.03475