JANTXV1N3037CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.181.64810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.182.48400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.226.98030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.227.88050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.208.13910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.208.97500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.260.22340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.261.05930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.257.07270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.317.12820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.317.96410
Datasheet
Zener Diode 51 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3037CUR-1/TR

DigiKey Part Number
150-JANTXV1N3037CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3037CUR-1/TR
Description
DIODE ZENER 51V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 38.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.257.97290kr.25,797.29
Manufacturers Standard Package
Unit Price without VAT:kr.257.97290
Unit Price with VAT:kr.322.46613