JANS1N5819-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.79500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.88.36560
Datasheet
DO-204AH, DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5819-1

DigiKey Part Number
1086-15266-ND
Manufacturer
Manufacturer Product Number
JANS1N5819-1
Description
DIODE SCHOTTKY 45V 1A DO41
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 45 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/586
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.567.28140kr.28,364.07
Unit Price without VAT:kr.567.28140
Unit Price with VAT:kr.709.10175