JANS1N5807US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.48250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.27.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.49752
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.03810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.13.15010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.6.66970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.118.58300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.14880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.15.24130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.56470
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.67660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.18.89880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.19.01070
Datasheet
Diode 50 V 3A Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5807US

DigiKey Part Number
JANS1N5807US-ND
Manufacturer
Manufacturer Product Number
JANS1N5807US
Description
DIODE STANDARD 50V 3A B SQMELF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
EDA/CAD Models
JANS1N5807US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.254.24340kr.12,712.17
Unit Price without VAT:kr.254.24340
Unit Price with VAT:kr.317.80425