JANS1N5620US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.38911
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.41789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.46.16740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.06760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.344.39200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.03398
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.86.09775
Datasheet
Diode 800 V 1A Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5620US/TR

DigiKey Part Number
150-JANS1N5620US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5620US/TR
Description
DIODE STANDARD 800V 1A A SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/427
Mounting Type
Package / Case
Supplier Device Package
A, SQ-MELF
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.345.29220kr.17,264.61
100kr.320.66600kr.32,066.60
Manufacturers Standard Package
Unit Price without VAT:kr.345.29220
Unit Price with VAT:kr.431.61525