Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4957C | |
|---|---|
DigiKey Part Number | 150-JANS1N4957C-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4957C |
Description | DIODE ZENER 9.1V 5W E-AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±2% Through Hole E, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,386.30800 | kr.69,315.40 |
| Unit Price without VAT: | kr.1,386.30800 |
|---|---|
| Unit Price with VAT: | kr.1,732.88500 |


