Parametric Equivalent
Parametric Equivalent

JANS1N4620UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4620UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4620UR-1/TR |
Description | DIODE ZENER 3.3V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1.65 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4620UR-1/TR | Microchip Technology | 0 | 150-1N4620UR-1/TR-ND | kr.43.83863 | Parametric Equivalent |
| JANTXV1N4620UR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4620UR-1/TR-ND | kr.79.37823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.454.20260 | kr.22,710.13 |
| Unit Price without VAT: | kr.454.20260 |
|---|---|
| Unit Price with VAT: | kr.567.75325 |


