JANS1N4579A-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.43601
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.34.27188
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.49.89679
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.86135
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.447.91640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.854.23060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.618.88760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.619.85580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.455.24660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.456.21100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.607.31360
Datasheet
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4579A-1

DigiKey Part Number
JANS1N4579A-1-ND
Manufacturer
Manufacturer Product Number
JANS1N4579A-1
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C (TA)
Grade
Military
Qualification
MIL-PRF-19500/452
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.607.31360kr.30,365.68
Unit Price without VAT:kr.607.31360
Unit Price with VAT:kr.759.14200