Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4572AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4572AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4572AUR-1/TR |
Description | DIODE ZENER 6.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C (TA) |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4569AUR-1 | Microchip Technology | 0 | JANS1N4569AUR-1-ND | kr.800.42000 | Parametric Equivalent |
| JANS1N4569AUR-1/TR | Microchip Technology | 0 | 150-JANS1N4569AUR-1/TR-ND | kr.801.49400 | Parametric Equivalent |
| JANS1N4570AUR-1 | Microchip Technology | 0 | JANS1N4570AUR-1-ND | kr.559.55200 | Parametric Equivalent |
| JANS1N4571AUR-1 | Microchip Technology | 0 | JANS1N4571AUR-1-ND | kr.1,065.40400 | Parametric Equivalent |
| JANS1N4571AUR-1/TR | Microchip Technology | 0 | 150-JANS1N4571AUR-1/TR-ND | kr.1,066.38040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.806.57100 | kr.40,328.55 |
| Unit Price without VAT: | kr.806.57100 |
|---|---|
| Unit Price with VAT: | kr.1,008.21375 |


