JANS1N4567AUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.558.57560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.559.55200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,065.40400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,066.38040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.805.49700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.36682
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.96.46434
Datasheet
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4567AUR-1/TR

DigiKey Part Number
150-JANS1N4567AUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4567AUR-1/TR
Description
DIODE ZENER 6.4V 500MW DO213AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Mfr
Operating Temperature
-65°C ~ 175°C (TA)
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/452
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4565AUR-1Microchip Technology0JANS1N4565AUR-1-NDkr.558.57560Parametric Equivalent
JANS1N4565AUR-1/TRMicrochip Technology0150-JANS1N4565AUR-1/TR-NDkr.559.55200Parametric Equivalent
JANS1N4566AUR-1Microchip Technology0JANS1N4566AUR-1-NDkr.1,065.40400Parametric Equivalent
JANS1N4566AUR-1/TRMicrochip Technology0150-JANS1N4566AUR-1/TR-NDkr.1,066.38040Parametric Equivalent
JANS1N4567AUR-1Microchip Technology0JANS1N4567AUR-1-NDkr.805.49700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.806.57100kr.40,328.55
Unit Price without VAT:kr.806.57100
Unit Price with VAT:kr.1,008.21375