JANS1N4483US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.74.95970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 91
Unit Price: kr.75.49000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.183.68580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.229.43400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.72.38510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,873.69420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,874.68460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,180.16740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,181.15760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,069.53660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.243.49510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.328.25790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.76410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.95.75430
Datasheet
Zener Diode 56 V 1.5 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4483US/TR

DigiKey Part Number
150-JANS1N4483US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4483US/TR
Description
DIODE ZENER 56V 1.5W SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 1.5 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 44.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
A, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.1,070.62580kr.53,531.29
Unit Price without VAT:kr.1,070.62580
Unit Price with VAT:kr.1,338.28225