JANS1N4482DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.193.67220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,982.88460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.277.13490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.314.36530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.315.20120
Datasheet
Zener Diode 51 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4482DUS

DigiKey Part Number
150-JANS1N4482DUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4482DUS
Description
DIODE ZENER 51V 1.5W D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1.5 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 40.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,981.98440kr.99,099.22
Unit Price without VAT:kr.1,981.98440
Unit Price with VAT:kr.2,477.48050