JANS1N4461US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.73.91050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.75.17970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.175.15900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.218.70460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.69.02870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,847.46840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.1,848.44480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,309.38440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.2,310.36060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.603.87860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.187.85170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.456.25300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.94.41400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.229.44460
Datasheet
Zener Diode 6.8 V 1.5 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4461US/TR

DigiKey Part Number
150-JANS1N4461US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N4461US/TR
Description
DIODE ZENER 6.8V 1.5W SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
2.5 Ohms
Supplier Device Package
A, SQ-MELF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461USMicrochip Technology01N4461USMS-NDkr.73.91050Parametric Equivalent
1N4461US/TRMicrochip Technology0150-1N4461US/TR-NDkr.75.17970Parametric Equivalent
JAN1N4461CUS/TRMicrochip Technology0150-JAN1N4461CUS/TR-NDkr.175.15900Parametric Equivalent
JAN1N4461DUS/TRMicrochip Technology0150-JAN1N4461DUS/TR-NDkr.218.70460Parametric Equivalent
JAN1N4461US/TRMicrochip Technology0150-JAN1N4461US/TR-NDkr.69.02870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.599.09440kr.29,954.72
Unit Price without VAT:kr.599.09440
Unit Price with VAT:kr.748.86800