JANS1N4131C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.445.59500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.666.71440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.667.70140
Datasheet
Zener Diode 75 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4131C-1

DigiKey Part Number
JANS1N4131C-1-ND
Manufacturer
Manufacturer Product Number
JANS1N4131C-1
Description
DIODE ZENER 75V 500MW DO204AH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 57 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
700 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4131C-1/TRMicrochip Technology0150-JANS1N4131C-1/TR-NDkr.445.59500Parametric Equivalent
JANS1N4131D-1Microchip Technology0JANS1N4131D-1-NDkr.666.71440Parametric Equivalent
JANS1N4131D-1/TRMicrochip Technology0150-JANS1N4131D-1/TR-NDkr.667.70140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.444.50920kr.22,225.46
Unit Price without VAT:kr.444.50920
Unit Price with VAT:kr.555.63650