Parametric Equivalent

JANS1N4129DUR-1 | |
|---|---|
DigiKey Part Number | JANS1N4129DUR-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4129DUR-1 |
Description | DIODE ZENER 62V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 500 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4129DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4129DUR-1/TR-ND | kr.959.56660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.958.59020 | kr.47,929.51 |
| Unit Price without VAT: | kr.958.59020 |
|---|---|
| Unit Price with VAT: | kr.1,198.23775 |


