
JANS1N4121UR-1 | |
|---|---|
DigiKey Part Number  | JANS1N4121UR-1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | JANS1N4121UR-1  | 
Description  | DIODE ZENER 33V 500MW DO213AA  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 33 V 500 mW ±5% Surface Mount DO-213AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 200 Ohms  | |
Current - Reverse Leakage @ Vr  | 10 nA @ 25.1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C (TA)  | |
Grade  | Military  | |
Qualification  | MIL-PRF-19500/435  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.292.60800 | kr.14,630.40 | 
| Unit Price without VAT: | kr.292.60800 | 
|---|---|
| Unit Price with VAT: | kr.365.76000 | 

