Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4117-1 | |
|---|---|
DigiKey Part Number | JANS1N4117-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4117-1 |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 40 µA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4117-1 | Microchip Technology | 0 | 1N4117-1-ND | kr.15.91473 | Parametric Equivalent |
| JANS1N4117-1/TR | Microchip Technology | 0 | 150-JANS1N4117-1/TR-ND | kr.220.85260 | Parametric Equivalent |
| JANS1N4117C-1 | Microchip Technology | 0 | JANS1N4117C-1-ND | kr.439.65500 | Parametric Equivalent |
| JANS1N4117C-1/TR | Microchip Technology | 0 | 150-JANS1N4117C-1/TR-ND | kr.440.72900 | Parametric Equivalent |
| JANS1N4117D-1 | Microchip Technology | 0 | JANS1N4117D-1-ND | kr.659.43360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.219.87620 | kr.10,993.81 |
| Unit Price without VAT: | kr.219.87620 |
|---|---|
| Unit Price with VAT: | kr.274.84525 |


